1546020000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-4.0 mm², 4 pole, 24 A, 8 kV, blue, 1546020000

Order No.: 51P6328
EAN: 4050118373851
MPN:
1546020000
WMF 2.5 BLZ PE BL
Series: W-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3312 €

Protective conductor terminal block, 1546020000, Weidmüller

Protective conductor terminal block, screw connection, 2.5 mm², 24 A, number of connections: 4, number of levels: 2, blue

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Rated surge voltage 8 kV
Width 5.08 mm
Colour blue
Height 44.5 mm
Length 90 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes