1135070000 | Weidmüller
Installation terminal block, spring balancer connection, 1.5-16 mm², 1 pole, 76 A, 6 kV, blue, 1135070000
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.6759 €
50 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation multi-tier terminal, 1135070000, Weidmüller
Installation multi-tier terminal, tension clamp connection, 16 mm², 400 V, 76 A, number of connections: 1, number of floors: 1, number of clamping points per floor: 1.
Terminal for power distribution in the building installation.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 1 | |
Version | installation terminal block | |
AWG cross-section | AWG 14 to 4 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 12 mm | |
Colour | blue | |
Height | 95 mm | |
Length | 49.5 mm | |
Cable cross-section | 1.5-16 mm² | |
Rated current | 76 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |