1026600000 | Weidmüller
Through terminal block, screw connection, 35-150 mm², 2 pole, 269 A, 8 kV, dark beige, 1026600000
Unit Price (€ / pc.)
438.5626 € *
Available: 0 pcs.
Leadtime: On Request **
Feed-through terminal, 1026600000, Weidmüller
Feed-through modular terminal block, screw connection, 120 mm², 1000 V, 269 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 160 mm | |
Colour | dark beige | |
Height | 132 mm | |
Length | 117 mm | |
Cable cross-section | 35-150 mm² | |
Rated current | 269 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |