0269320000 | Weidmüller
Isolating and measuring isolating terminal block, screw connection, 0.5-6.0 mm², 41 A, 6 kV, yellow, 0269320000
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: On Request **
Test-disconnect terminal, 0269320000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 6 mm², 400 V, 41 A, other, cross-disconnect: sliding, integrated test socket: No, TS 32.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 26 to 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8 mm | |
Colour | yellow | |
Height | 65 mm | |
Length | 52.5 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 41 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |