1865310000 | Weidmüller
Weidmueller SAI-8-F 5P M12 5M VA
Unit Price (€ / pc.)
413.0014 € *
Available: 0 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 1865310000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 5, M12, 5 m, LED: Yes
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Power Input | cable | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |