2504020000 | Weidmüller
Plug, 7/8-16, 4 pole, screw connection, screw locking, straight, 2504020000
Order No.: 53P2505
EAN: 4050118517958
MPN:
2504020000
SAIS-4/11-7/8"-2
Unit Price (€ / pc.)
35.7238 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.72 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7238 €
10 pcs.
33.2248 €
50 pcs.
30.9043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2504020000, WEIDMÜLLER
Features
- Unshielded
- Contact surface: Gold-plated
- 4 contacts
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | 7/8-16 | |
Contact connection | screw connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |