2424200000 | Weidmüller
Socket, M12, 4 pole, solder connection, straight, 2424200000
Order No.: 53P0907
EAN: 4050118432459
MPN:
2424200000
SAIE-M12BD-4-F5.5TL
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.4355 €
50 pcs.
11.4478 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2424200000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- D-coded
- Degree of protection: IP67
- Front panel mounted
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | D | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |