1920980000 | Weidmüller
Socket, M8, 4 pole, solder connection, angled, 1920980000
Order No.: 52P6000
EAN: 4032248562428
MPN:
1920980000
SAIBW-M8-4P(TL)
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
14.7560 €
50 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1920980000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M8 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |