1326740000 | Weidmüller
Plug, M16, 7 pole, solder connection, straight, 1326740000
Order No.: 51P1300
EAN: 4050118130850
MPN:
1326740000
SAIE-M16B-7-L
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor-actuator connector, 1326740000, WEIDMÜLLER
Features
- Contact surface: Ag (Silver)
- Degree of protection: IP40
Technical specifications
Version | plug | |
Thread size | M16 | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |