1021310000 | Weidmüller
Socket, M12, 3 pole, screw connection, angled, 1021310000
Order No.: 50P2840
EAN: 4032248734290
MPN:
1021310000
SAIBW-3/7
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
14.3633 €
50 pcs.
13.2209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1021310000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | CuSnZn | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |