8425930000 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.15 m, black/blue, 4 A, 8425930000
Unit Price (€ / pc.)
79.4444 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Built-in connector, 8425930000, Weidmüller
Locating plug-in connector, M12, pin, straight, Number of positions: 4
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black/blue | |
Cable length | 0.15 m | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |