2020870000 | Weidmüller
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 1.5 m, PUR, 2020870000
Order No.: 52P9907
EAN: 4050118402902
MPN:
2020870000
SAIE-M8B-3-1.5U-FP-M8
Unit Price (€ / pc.)
31.6183 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 2020870000, Weidmüller
Circular connector, Installation (with cable), Socket, M8 thread, Number of positions: 3, 1.5 m, Screw connection: M 8
Round connector for installation with connected cable.
Technical specifications
Connection (1) | M8-flange socket, straight | |
Connection (2) | open end | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |