1861220000 | Weidmüller
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1861220000
Order No.: 52P3613
EAN: 4032248419296
MPN:
1861220000
SAIE-M12S-4-0.5U-PG9
Unit Price (€ / pc.)
27.1439 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Circular connector, 1861220000, Weidmüller
Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 4, 0.5 m, Cable gland: PG 9, 0.34 mm², PVC
Circular connector for flush mounting with cable connected.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |