1856130000 | Weidmüller
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, PVC, 4 A, 1856130000
Order No.: 52P3501
EAN: 4032248398997
MPN:
1856130000
SAIE-M8B-3-0.5U-FP-M8
Unit Price (€ / pc.)
27.2986 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Circular connector, 1856130000, Weidmüller
Circular connector, Installation (with cable), Socket, M8 thread, Number of positions: 3, 0.5 m, Screw connection: M 8, 0.25 mm², PVC
Circular connector for installation with connected cable.
Technical specifications
Connection (1) | M8-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |