1467630000 | Weidmüller
Sensor actuator cable, M8-flange socket, straight to open end, 8 pole, 0.2 m, PUR, 1.5 A, 1467630000
Order No.: 51P4025
EAN: 4050118273373
MPN:
1467630000
SAIE-M8B-8-0.2U-FP
Unit Price (€ / pc.)
39.2105 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Round connector, 1467630000, Weidmüller
Round plug connector, Installation (with cable), Socket, M8 thread, Number of positions: 8, 0.2 m, Screw connection: M 8, 0.14 mm²
Round plug connector for installation with connected cable.
Technical specifications
Connection (1) | M8-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |