1460320000 | Weidmüller
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 12 A, 1460320000
Order No.: 51P3811
EAN: 4050118266528
MPN:
1460320000
SAIE-M12S-3+PE-S-0.5U-M16
Unit Price (€ / pc.)
51.1343 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1460320000, Weidmüller
Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 4, 0.5 m, Gland: M 16, 16 AWG
Circular connector for flush mounting with cable connected.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 630 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |