1380640000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 6.6 m, black, 4 A, 1380640000
Order No.: 51P2656
EAN: 4050118182477
MPN:
1380640000
SAIBC-WDF-D-RR-6.6-C5
Unit Price (€ / pc.)
73.899 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Panel feed-through, 1380640000, Weidmüller
Panel feed-through, Number of positions: 4, Coding: D, M12, 50 V
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 6.6 m | |
max. Voltage | 50 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |