1341240050 | Weidmüller
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, PUR, 2 A, 1341240050
Order No.: 51P1727
EAN: 4050118145717
MPN:
1341240050
SAIE-M12S-8S0.5U HW
Unit Price (€ / pc.)
60.9637 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1341240050, Weidmüller
Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 8, 0.5 m, Cable gland: PG 9, 0.25 mm², PUR/ PVC
Circular connector for flush mounting with cable connected.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |