1292400000 | Weidmüller
Sensor actuator cable, 7/8"-flange plug, straight to open end, 4 pole, 0.2 m, PUR, 8 A, 1292400000
Order No.: 51P0599
EAN: 4050118088533
MPN:
1292400000
SAIE-7/8S-4-0.2U-PG11
Unit Price (€ / pc.)
38.5798 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1292400000, Weidmüller
Circular connector, Flush mounting (with cable), Male, 7/8", Number of positions: 4, 0.2 m, Gland: PG 11, 0.75 mm², PUR/ PUR
Circular connector for flush mounting with cable connected.
Technical specifications
Connection (1) | 7/8"-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 300 V | |
Rated current | 8 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |