1279490050 | Weidmüller
Sensor actuator cable, M12-flange plug, straight to open end, 2 pole, 0.5 m, PUR, purple, 4 A, 1279490050
Order No.: 51P0169
EAN: 4050118076400
MPN:
1279490050
SAIE-M12S-PB-0.5U HW
Unit Price (€ / pc.)
60.8685 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1279490050, Weidmüller
Circular connector, Flush-type (with cable), Male, M12, Number of positions: 2, 0.5 m, Cable gland: PG 9, 0.25 mm², PUR halogen-free
Circular connector for flush-type installation with cable connected.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |