1712730000 | Weidmüller
Connector kit, size 8, 24 pole + PE , 1712730000
Unit Price (€ / pc.)
96.6756 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
96.68 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6756 €
5 pcs.
92.7962 €
10 pcs.
90.0235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector set, 1712730000, Weidmüller
RockStar
Industrial connector set consisting of insert, housing and cable gland.
Technical specifications
Version | connector kit | |
Shell size | 8 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG21, angled | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 24 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |