1712700000 | Weidmüller
Connector kit, size 3, 6 pole + PE , 1712700000
Unit Price (€ / pc.)
53.0502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.05 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0502 €
10 pcs.
49.3493 €
25 pcs.
46.3624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector set, 1712700000, Weidmüller
RockStar
Industrial connector set consisting of insert, housing and cable gland.
Technical specifications
Version | connector kit | |
Shell size | 3 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, angled | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |