1282490000 | Weidmüller
Weidmueller ACT20-FEED-IN-BASIC-S
Unit Price (€ / pc.)
101.9711 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Supply module, 1282490000, Weidmüller
Power supply adapter module for separate supply and distribution of the supply voltage. Then the 24 VDC supply voltage is optionally bridged via the CH20M rail bus or simply bridged over using the pluggable ZQV 4N cross-connectors. This product can also detect faults coming from any of the devices mounted on the CH20 bus mounting profile. In the event of an error or fault, the integrated status relay sends a common alarm to the external controller.
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |