0598760000 | Weidmüller
PCB terminal, 21 pole, pitch 5.08 mm, AWG 26-14, 10 A, screw connection, orange, 0598760000
Order No.: 50P1702
EAN: 4008190021771
MPN:
0598760000
TOP1.5GS21/180 5 2ST OR
Series: OMNIMATE Signal - Serie TOP1.5GS
Unit Price (€ / pc.)
22.2411 € *
Available: 0 pcs.
Leadtime: On Request **
Print clamp, 0598760000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 21, 180°, 4.5 mm, orange, TOP connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Width | 108.48 mm | |
Colour | orange | |
Height | 24 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 21 pole | |
Grid | 5.08 mm | |
Depth | 18.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |