2461030000 | Weidmüller
Pin header, 3 pole, pitch 3.5 mm, straight, black, 2461030000
Order No.: 53P1934
EAN: 4050118476422
MPN:
2461030000
SL-SMT 3.50/03/180G 3.2AU BK BX
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 2461030000, Weidmüller
Printed Circuit Board Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 3, 180°, 3.2 mm, gold plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |