2448030000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, black, 2448030000
Order No.: 53P1619
EAN: 4050118462159
MPN:
2448030000
SL 7.62HP/04/90LF 3.2 AU BK BX
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1535 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 2448030000, Weidmüller
Printed Circuit Board Connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 4, 90°, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 29 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |