2447910000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, angled, 2447910000

Order No.: 53P1618
EAN: 4050118461862
MPN:
2447910000
BLZP 5.08HC/19/270F AU BK BX
Weidmüller
2447910000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
264 pcs.
16.7552 €

PCB plug-in connector, 2447910000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 19

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface gold-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 9 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes