2432500000 | Weidmüller
Pin header, 7 pole, pitch 5.08 mm, straight, orange, 2432500000
Order No.: 53P1157
EAN: 4050118443042
MPN:
2432500000
SL 5.08HC/07/180F 3.2SN OR BX TB
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 2432500000, Weidmüller
Printed Circuit Board Connector, Male Connector, Flange, THT Solder Termination, 5.08 mm, No. of Poles: 7, 180°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |