2186060000 | Weidmüller
Pin header, 14 pole, pitch 3.5 mm, angled, black, 2186060000
Order No.: 53P0548
EAN: 4050118427363
MPN:
2186060000
S2C-SMT 3.50/14/90LF 3.2AU BK BX
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Male connector, 2186060000, Weidmüller
PCB Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 14, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 200 V | |
Rated current | 13.4 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |