1757300000 | Weidmüller
Socket header, 8 pole, pitch 3.5 mm, straight, orange, 1757300000
Order No.: 52P0526
EAN: 4032248038312
MPN:
1757300000
B2L 3.50/08/180 AU OR BX
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 1757300000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 8, gold plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | tension clamp connection | |
Number of rows | 2 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 200 V | |
Rated current | 10.3 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |