1748060000 | Weidmüller
Socket header, 16 pole, pitch 3.5 mm, straight, orange, 1748060000
Order No.: 52P0320
EAN: 4032248036790
MPN:
1748060000
B2L 3.50/16/180F SN OR BX
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Available in 6 Days: 96 pcs.
Leadtime: On Request **
Female connector, 1748060000, Weidmüller
PCB connectors, flange, 3.50 mm, no. of poles: 16, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | tension clamp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 10.3 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |