1629020000 | Weidmüller
Pin header, 2 pole, pitch 7.5 mm, straight, orange, 1629020000
Order No.: 51P7903
EAN: 4008190201821
MPN:
1629020000
SL 7.50/02/180 3.2SN OR BX
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7497 €
500 pcs.
0.6783 €
2500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1629020000, Weidmüller
PCB Connector, open sided, THT solder termination, 7.50 mm, no. of poles: 2, 180°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 800 V | |
Rated current | 18.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |