1628530000 | Weidmüller
Pin header, 8 pole, pitch 7.5 mm, angled, orange, 1628530000
Order No.: 51P7898
EAN: 4008190201333
MPN:
1628530000
SL 7.50/08/90B 3.2SN OR BX
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6418 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1628530000, Weidmüller
Printed Circuit Board Connectors, Dovetail for Mounting Blocks, THT Solder Termination, 7.50 mm, No. of Poles: 8, 90°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 800 V | |
Rated current | 18.5 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |