1612950000 | Weidmüller
Socket header, 4 pole, pitch 7 mm, angled, gray, 1612950000
Order No.: 51P7590
EAN: 4008190401375
MPN:
1612950000
STW S 4 SB GR
Series: OMNIMATE Power - Serie STV
Unit Price (€ / pc.)
14.4942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
10 pcs.
13.4827 €
50 pcs.
12.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in connector, 1612950000, Weidmüller
PCB connectors, flange, 7.00 mm, no. of poles: 4, silver plated, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | tension clamp connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 7 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |