1612190000 | Weidmüller
Pin header, 10 pole, pitch 7 mm, straight, gray, 1612190000
Order No.: 51P7536
EAN: 4008190198909
MPN:
1612190000
STV S 10 SS
Series: OMNIMATE Power - Serie STV
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.0892 €
50 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1612190000, Weidmüller
PCB connector, flange, 7.00 mm, no. of poles: 10, silver plated, pebble gray, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 7 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |