1611780000 | Weidmüller
Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1611780000
Order No.: 51P7511
EAN: 4008190192662
MPN:
1611780000
SLT 5.08/09/180B SN OR BX
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: On Request **
Male connector, 1611780000, Weidmüller
Printed circuit board connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 9, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |