1353430000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1353430000
Order No.: 51P2243
EAN: 4050118155891
MPN:
1353430000
SLT 5.08/08/180DF SN OR BX
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: On Request **
Male connector, 1353430000, Weidmüller
PCB Connector, Male Connector, Feedthrough, 5.08 mm, No. of Poles: 8, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |