2462530005 | Weidmüller
System cable, RJ45 plug, straight to M12 socket, straight, Cat 5, SF/UTP, Radox GKW S, 0.5 m, black
Order No.: 53P1949
EAN: 4050118477566
MPN:
2462530005
IE-C5DB4RE0005E20MSH-E
Unit Price (€ / pc.)
79.7419 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Patch cable, 2462530005, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | M12 socket, straight | |
Version | System cable | |
AWG cross-section | AWG 22-7 | |
Colour | black | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 0.5 m | |
Category | Cat 5 | |
Material | Radox GKW S | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |