1101750010 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, 0.1 m, black
Bus line, 1101750010, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 0.1 m, Pin, gerade - Pin, straight, shielded: Yes, LED: No, Halogens: Ja.
Ready-to-connect data cable with copper core wires.
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, straight | |
Colour | black | |
Halogen free | No | |
Cable length | 0.1 m | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Country of origin | RO |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |