9427300000 | Weidmüller

TRMS digital multimeter 9427300000, 600 VDC, 600 VAC, 20 µF to 20 mF, CAT III 600 V

Order No.: 53P6410
EAN: 4032248407057
MPN:
9427300000
TEMPHASER
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
145.7512 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
145.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.7512 €

Multimeter, 9427300000, Weidmüller

Multimeters are capable of measuring a wide range of variables. Voltage and resistance measurement capability, as well as continuity testing and diode testing, are standard on every instrument.

Furthermore, the individual multimeters include additional measurement options such as for current, frequency, capacitance and temperature. Digital multimeters have the advantage of a clear display, which is easy and directly readable. Errors due to incorrect conversion of the measuring ranges or reading errors are a thing of the past with these devices.

Technical specifications
Version digital multimeter
TRMS possible Yes
Capacity range 20 µF to 20 mF
max. resistance range 2 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead