1821020000 | Weidmüller
Vinyl Laser label, (L x W) 100 x 22.6 mm, yellow, DIN-A4 sheet with 160 pcs
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Device marker, 1821020000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 160 | |
Version | Laser label | |
Width | 22.6 mm | |
Colour | yellow | |
Suitable for | Laser printer | |
Length | 100 mm | |
Material | vinyl | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |