8000028401 | Weidmüller
Stainless steel enclosure, (L x W x H) 200 x 480 x 480 mm, silver (RAL 7035), IP66, 8000028401
Unit Price (€ / pc.)
3,007.4275 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,007.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,007.4275 €
Terminal box, 8000028401, Weidmüller
Terminal Box, stainless steel enclosure, Height: 480 mm, Width: 480 mm, Depth: 200 mm, Gland plates: Bottom, Material: Stainless steel 1.4404 (316L), electropolished, silver
Technical specifications
Width | 480 mm | |
Colour | silver | |
Height | 480 mm | |
Length | 200 mm | |
Material | stainless steel | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |