1444230000 | Weidmüller
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1444230000
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Available in 6 Days: 30 pcs.
Leadtime: On Request **
Total Price:
27.69 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6913 €
10 pcs.
25.7516 €
50 pcs.
23.9547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse terminal block, 1444230000, Weidmüller
Fuse terminal block, screw terminal, 25 mm², 690 V, 32 A, max. 3W for gG/gL max. 1.2W for aM, TS 35, dark beige
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 18 to 3 | |
Rated Voltage | 690 V | |
Rated surge voltage | 6 kV | |
Width | 36 mm | |
Colour | dark beige | |
Height | 81 mm | |
Length | 58 mm | |
Cable cross-section | 1.5-25 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |