8876460700 | Weidmüller
FO cable, ST to ST, 70 m, OM1, multimode 62.5 µm
Order No.: 53P5135
EAN: 4050118377033
MPN:
8876460700
IE-FM6D2UE0070MST0ST0X
Unit Price (€ / pc.)
529.0502 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 8876460700, Weidmüller
Dragline cable, ST IP 20, ST IP 20, 62.5 µm, PUR, 70 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 62.5 µm | |
Cable length | 70 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |