8876442000 | Weidmüller
FO cable, SC to SC, 200 m, OM1, multimode 62.5 µm
Order No.: 53P5115
EAN: 4050118090789
MPN:
8876442000
IE-FM6D2UE0200MSD0SD0X
Unit Price (€ / pc.)
1,543.6918 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,543.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,543.6918 €
Dragline cable, 8876442000, Weidmüller
Dragline cable, SC duplex IP 20, SC duplex IP 20, 62.5 µm, PUR, 200 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 62.5 µm | |
Cable length | 200 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |