8876440001 | Weidmüller
FO cable, SC-RJ to ST, 1 m, OM2, multimode 50 µm
Order No.: 53P5108
EAN: 4050118388589
MPN:
8876440001
IE-FM5Z2VO0001MSJ0ST0X
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Patch cable, 8876440001, Weidmüller
Patch cable, SCRJ IP 20, ST IP 20, 50 µm, PVC, 1 m.
Technical specifications
Connection (1) | SC-RJ | |
Connection (2) | ST | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 1 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |