8876431600 | Weidmüller
FO cable, SC to SC, 160 m, OM2, multimode 50 µm
Order No.: 53P5105
EAN: 4050118137651
MPN:
8876431600
IE-FM5D2UE0160MSD0SD0X
Unit Price (€ / pc.)
1,076.7715 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,076.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,076.7715 €
Dragline cable, 8876431600, Weidmüller
Dragline cable, SC duplex IP 20, SC duplex IP 20, 50 µm, PUR, 160 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 160 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |