8876431000 | Weidmüller
FO cable, SC to SC, 100 m, OM2, multimode 50 µm
Order No.: 53P5104
EAN: 4032248799022
MPN:
8876431000
IE-FM5D2UE0100MSD0SD0X
Unit Price (€ / pc.)
690.7712 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 8876431000, Weidmüller
Dragline cable, SC duplex IP 20, SC duplex IP 20, 50 µm, PUR, 100 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 100 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |