2537500000 | Weidmüller
Patch cable, SC to ST, 1 m, OM1, multimode 62.5 µm
Order No.: 53P2803
EAN: 4050118549119
MPN:
2537500000
IE-FM6Z2VO0001MSD0ST0X
Unit Price (€ / pc.)
50.0633 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Pre-assembled patch cable, 2537500000, Weidmüller
Pre-assembled patch cable, crossover, SC duplex IP 20, ST IP 20, 62.5 µm, PVC, 1 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | ST | |
Version | patch cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 1 m | |
Category | OM1 | |
Material | PVC |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |