2526580000 | Weidmüller
FO cable, LC to LC, 240 m, OM1, multimode 62.5 µm
Order No.: 53P2698
EAN: 4050118537826
MPN:
2526580000
IE-FM6D2UE0240MLD0LD0X
Unit Price (€ / pc.)
1,762.866 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 2526580000, Weidmüller
Dragline cable, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, PUR, 240 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 62.5 µm | |
Cable length | 240 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |